Ideal Industries 30-074

Image may be a representation.
See specs for product details.
Conn; Twist-On Splice; 18-12AWG; Nylon; Yellow; Spring; Wire-Nut Series
Manufacturer #: 30-074
Allied Stock #: 70225302

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$138.49 (Pack of 100)
1 $138.49
5 $127.83
Availability

33 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Yellow
Insulation Type : Nylon
Package Quantity : 100
Primary Type : Twist-On Splice
Series : Wire-Nut Series
Termination : Spring
Type : Twist On
UPC Code : 783250300747
Voltage Rating : 600 V
Wire Size : 18-12 AWG

Overview

  • Five color-coded models cover wire sizes from 22 to 6 AWG
  • Fixed, square-wire spring creates its own threads —
    maintains a secure positive grip that will not relax over time
  • No pre-twisting required — positive grip design provides
    fast, easy installation
  • Deep skirt helps protect against flash-over
  • Reusable for easy circuit changes and additions
  • Tough, UL94V-2 flame-retardant shell rated at 105o
    C (221o
    F)
  • UL Listed to 486C and CSA certified to C22.2 #188; comply with Federal Specification W-S-610E

  • Product Added to Cart
    Ideal Industries
    Conn; Twist-On Splice; 18-12AWG; Nylon; Yellow; Spring; Wire-Nut Series
    Allied Stock #: 70225302
    Mfr's Part #: 30-074
    $138.490 Pack of 100
    Quantity added: