ICP ET-7017

Image may be a representation.
See specs for product details.
I/O MODULE; 8-CHANNEL ANALOG IN; 4-CHANNEL ISOLATED OUTPUT
Mfr. Part#: ET-7017
Allied Stock#: 70039290

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$338.99 (Each)
1 $338.99
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±0.1% (Normal Mode) / ±0.5% (Fast Mode) or better
Application : Industrial Monitoring & Measurement
Bandwidth : 15.7Hz (Normal Mode) / 78.7Hz (Fast Mode)
Connection to Host : Remote Ethernet
Current, Input : 20 mA
Current, Output : 700 mA
Data Rate : 10 Samples/Sec.
Depth : 0.079" (2mm)
Dimensions : 123 x 72 x 33 mm
ESD Protection : 4KV Contact for each terminal, and 8KV Air for random point
Input Impedance : Voltage: 2M O, Current: 125 O
Input Type : ±150mV, ±500mV, ±1V, ±5V, ±10V
Length : 4.842" (123mm)
Memory Capacity : 512 KB
Module Type : I/O
Mounting Type : DIN Rail
Number of Channels : 8
Number of I/O Ports : 8
Number of Inputs : 8
Number of Outputs : 4
Output : DO
Output Type : Isolated Open-Collector
Power Dissipation : 0.10 A @ 24 VDC Max.
Primary Type : Data Acquisition
Protection : Power reverse polarity protection
Resolution : 16-bit (Normal Mode) / 12-bit (Fast Mode)
Sampling Rate : 10 samples/ second (Normal Mode) / 50 samples/ second (Fast Mode) total
Series : ET Series
Special Features : 2-Way Isolated Noise⁄Surge Protection, Built-In Web Server
Standards : CE Marked, FC, RoHS Compliant
Storage Temperature : -30°C to +80°C
Supply Voltage : 10 to 30 VDC
Temperature, Operating : –25 to +75 °C
Temperature, Operating, Maximum : 75 °C
Temperature, Operating, Minimum : -25 °C
Temperature, Operating, Range : -25 to +75 °C
Type : Input/Output
Width : 2.835" (72mm)

Overview

The ET-7017 is a 16-bit, 8-channel differential analog inputs and 4-channel digital ouputs module that provides programmable input range on all analog channels(+/-150mV, +/-500mV, +/-1V, +/-5V, +/-10V, +/-20mA, 0~20mA and 4~20mA) and digital output can be set alarm output. Each analog channel is allowed to configure an individual range and has 240Vrms high over voltage protection. Jumper selectable for voltage or current input. The ET-7017 is designed for applications to industrial monitoring and measurement.


Product Added to Cart
ICP
I/O MODULE; 8-CHANNEL ANALOG IN; 4-CHANNEL ISOLATED OUTPUT
Allied Stock #: 70039290
Mfr's Part #: ET-7017
$338.990 Each
Quantity added: