ICP DB-24SSR/D

Image may be a representation.
See specs for product details.
24-channel Solid State Relay Output Board with 1 Meter D-Sub 37-Pin Cable
Manufacturer #: DB-24SSR/D
Allied Stock #: 70682592

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$765.44 (Each)
1 $765.44
3 $727.17
Availability

0 can ship immediately.

25 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Daughter Board
Series : Daughter Board Series

Overview

24-channel Solid State Relay Output Board with 1 Meter D-Sub 37-Pin Cable. The DB-24SSR/DB-24SSRDC includes 24 normally open, or form A, solid-state relays The board interface to filed logic signals, eliminating ground-loop problems and isolating the host computer from damaging voltages. The user can use the DB-24SSR/DB-24SSRDC to switch high voltage load, up to 240 VAC/50 VDC and up to 4 A. The relay is energized by applying a 5-voltage signal to the appropriate relay channel on the 50-pin header or 37-pin D-sub connector. Twenty-four enunciator LEDs, one for each relay, light when their associated relay is activated. Because there is a D-sub 37-pin connector on the board, the user may use it to interface to any TTL output board. In other words, the user may use it as a general purpose solid state relay output board.

Product Added to Cart
ICP
24-channel Solid State Relay Output Board with 1 Meter D-Sub 37-Pin Cable
Allied Stock #: 70682592
Mfr's Part #: DB-24SSR/D
$765.440 Each
Quantity added: