ICP CAN-2018D/S

Image may be a representation.
See specs for product details.
8 Thermocouple Input with CN-1824 Daughter Board
Manufacturer #: CAN-2018D/S
Allied Stock #: 70683012

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$565.94 (Each)
1 $565.94
3 $537.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : +/-0.1% FSR
Baud Rate : 125 kbps, 250 kbps, 500 kbps
Dimensions : 33 mm x 99 mm x 78 mm (W x L x H)
ESD Protection : +/-4kV, Contact for each terminal.
Humidity : 10 ~ 90% RH, non-condensing
Input Impedance : >400 kO
Input Type : +/- 15mV, +/- 50mV, +/- 100mV, +/- 500mV, +/- 1V, +/- 2.5V
Power Supply : Unregulated +10 ~ +30 VDC
Resolution : 16-bit
Sampling Rate : 10 Samples/Sec. (Total)
Series : Devicenet DAQ Series

Overview

DeviceNet Slave Module of 8-channel Voltage Input, Current Input and Thermocouple Inputs (Analog Input). Supports input types: +/- 15mV, +/- 50mV, +/- 100mV, +/- 500mV, +/- 1V, +/- 2.5V +/-20mA, Thermocouple Types (J, K, T, E, R, S, B, N, C). Includes CN-1824 Daughter Board. The CAN-2018D follows DeviceNet specification Volume I/II, Release 2.0. User can access the thermocouple input status and set the configuration via DeviceNet EDS file. CAN-2018D has 8-channel thermocouple input and it can be used for various applications. By the DeviceNet masters of ICP DAS, you can quickly build a DeviceNet network to approach your requirements.

Product Added to Cart
ICP
8 Thermocouple Input with CN-1824 Daughter Board
Allied Stock #: 70683012
Mfr's Part #: CAN-2018D/S
$565.940 Each
Quantity added: