Ico-Rally HIX 1/4 BLACK UL
Heat Shrink Tubing, 1/4 in., 0.025 in., 2:1, -55 to +135 C, Polyolefin, Black
Mfr. Part #: HIX 1/4 BLACK UL / RS Stock #: 70000759
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$31.99
5
$30.39
10
$29.75
25
$29.11
50
$28.47
100
$27.83
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
HIX-VWI-1/4 BK
Application
For insulating, jacketing, bundling, identification
Color
Black
Dielectric Strength
500 V/mil
Dimensions
480.00 in L
Inner Diameter
0.25 in
Longitudinal Shrinkage
6% (Max.) %
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Packaging
Coil
Recovered Inner Diameter
0.046 in.
Shrink Ratio
2:1
Standards
SAE-AMS-DTL-23053/5, Class 1 & 2, UL File No. E52612 (VW-1)
Tensile Strength
1500 PSI
Tube Size
1⁄4 in.
Wall Thickness
0.025 in
Overview
General Purpose Heat Shrinkable Flexible Polyolefin Tubing, Thin Wall, 1500 PSI Tensile Strength
HIX is the most popular, general-purpose heat-shrinkable tubing used for insulating, jacketing, bundling and identification. It is mechanically tough, will not cold flow, never melts and will not split when shrunk over sharp, or irregularly shaped objects. - Applicable Specifications: MIL-I-23053B/5, Classes 1, 2; AMS 3636B, AMS3637B. - Operating Temperature Range: -55?C to 135?C (-67?F to 275?F). - Shrink Ratio: 2 to 1 (50%). - Shrink Temperature: 121?C (250?F).
HIX is mechanically tough and has good abrasion and solvent resistance.
HIX is the most popular, general-purpose heat-shrinkable tubing used for insulating, jacketing, bundling and identification. It is mechanically tough, will not cold flow, never melts and will not split when shrunk over sharp, or irregularly shaped objects. - Applicable Specifications: MIL-I-23053B/5, Classes 1, 2; AMS 3636B, AMS3637B. - Operating Temperature Range: -55?C to 135?C (-67?F to 275?F). - Shrink Ratio: 2 to 1 (50%). - Shrink Temperature: 121?C (250?F).
HIX is mechanically tough and has good abrasion and solvent resistance.