Ico-Rally HIX 3/32 BLACK UL,

Image may be a representation.
See specs for product details.
Tubing; shrink; 3/32"; Black/UL Polyolefin; 2:1 Ratio; 25 (4 ft) pcs
Mfr. Part#: HIX 3/32 BLACK UL,
Allied Stock#: 70000578

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.570 (Box of 100)
1 $33.570
5 $31.970 (Save 5%)
10 $30.990 (Save 8%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For insulating, jacketing, bundling, identification
Color : Black
Diameter, Inner : 0.093 In.
Diameter, Recovered Inner : 0.046 in.
Dielectric Strength : 500 V⁄mil
Length : 100' (30.48m)
Longitudinal Shrinkage : 6% (Max.)
Material : Polyolefin
Packaging : Box
Series : HIX Series
Shrink Ratio : 2:1
Size, Tube : 3⁄32 in.
Standards : SAE-AMS-DTL-23053⁄5, Class 1 & 2, UL File No. E52612 (VW-1)
Temperature, Operating : -55 to +135 °C
Tensile Strength : 1500 PSI
Thickness, Wall : 0.020 in.

Overview

General Purpose Heat Shrinkable Flexible Polyolefin Tubing, Thin Wall, 1500 PSI Tensile Strength

HIX is the most popular, general-purpose heat-shrinkable tubing used for insulating, jacketing, bundling and identification. It is mechanically tough, will not cold flow, never melts and will not split when shrunk over sharp, or irregularly shaped objects. Applicable Specifications: MIL-I-23053B/5, Classes 1, 2; AMS 3636B, AMS3637B. Operating Temperature Range: -55°C to 135°C (-67°F to 275°F). Shrink Ratio: 2 to 1 (50%). Shrink Temperature: 121°C (250°F).
HIX is mechanically tough and has good abrasion and solvent resistance.

Product Added to Cart
Ico-Rally
Tubing; shrink; 3/32"; Black/UL Polyolefin; 2:1 Ratio; 25 (4 ft) pcs
Allied Stock #: 70000578
Mfr's Part #: HIX 3/32 BLACK UL,
$33.570 Box of 100
Quantity added: