ICC / Intervox S100RMS

Image may be a representation.
See specs for product details.
Speaker; Round; 5500 Hz; 88 dB; Sub-Miniature; Mylar
Mfr. Part#: S100RMS
Allied Stock#: 70115729

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.71 (Each)
200 $2.71
400 $2.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Connection Type : Sub-Miniature
Dimensions : 7.2mm D x 28mm Dia. (Frame)
Frequency Response : 5.5 KHz
Impedance : 8 Ohms
Material, Cone : Mylar
Power : 0.5 W
Primary Type : Miniature
Sound Level : 88 dB
Type : General Purpose

Overview

Mylar Material Subminiature Low Profile Round Speakers

  • Magnet type is rare earth
    Material cone is mylar.

  • Product Added to Cart
    ICC / Intervox
    Speaker; Round; 5500 Hz; 88 dB; Sub-Miniature; Mylar
    Allied Stock #: 70115729
    Mfr's Part #: S100RMS
    $2.710 Each
    Quantity added: