ICC / Intervox S100RMF-PCR

Image may be a representation.
See specs for product details.
Speaker; Ferrite Magnet; 350 to 7000 ± 10 dB; MYLAR⁄ ABS; 5 mm; 5 g
Manufacturer #: S100RMF-PCR
Allied Stock #: 70115867

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 5 mm
Frequency Response : 670 Hz to 7 KHz
Impedance : 8 Ohms
Material, Cone : MYLAR⁄ABS
Power : 0.1 W
Primary Type : Miniature
Sound Level : 78 ± 3 dB
Type : PCB
Weight, Magnet : 5 g

Overview

Pc Mount Speakers, Ferrite Magnet Type, Magnet Weight 5 g

These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.

Product Added to Cart
ICC / Intervox
Speaker; Ferrite Magnet; 350 to 7000 ± 10 dB; MYLAR⁄ ABS; 5 mm; 5 g
Allied Stock #: 70115867
Mfr's Part #: S100RMF-PCR
$1.880 Each
Quantity added: