ICC / Intervox MEU-65PD-02-704

Image may be a representation.
See specs for product details.
Microphone; 100 to 12000 Hz; 2 V; 0.5 mA (Max.); 6 mm x 5.2 mm; -70 dB
Manufacturer #: MEU-65PD-02-704
Allied Stock #: 70115777

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.31 (Each)
1 $1.31
10 $1.25
25 $1.19
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Consumption : 0.5 mA (Max.)
Frequency Range : 100 to 12000 Hz
Sensitivity : -70 dB
Size : 6.0 x 5.2 mm
Type : Unidirectional
Voltage Rating : 2 VDC

Overview

Microphone, -60 dB to -74 dB sensitivity

These INTERVOX® microphones are highly efficient and are especially designed for telecommunications, computers, intercoms, teleconferencing, hearing aids, security, speech recognition, recording equipment, modems, and many other applications.
100 Hz to 12000 Hz to 20 Hz to 16000 Hz frequency range. 0.3 mA (Max.) to 0.8 mA (Max.) current rating.

Product Added to Cart
ICC / Intervox
Microphone; 100 to 12000 Hz; 2 V; 0.5 mA (Max.); 6 mm x 5.2 mm; -70 dB
Allied Stock #: 70115777
Mfr's Part #: MEU-65PD-02-704
$1.310 Each
Quantity added: