ICC / Intervox BSP1602SM-25-GW

Image may be a representation.
See specs for product details.
BUZZER; SUFACE MOUNT PIEZO; 4000+- 500 HZ; DIA. 16.0 X 16.0 MM; HEIGHT 2.5MM
Manufacturer #: BSP1602SM-25-GW
Allied Stock #: 70115752

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1600

Multiples Of: 800

Specifications

Mounting Type : Surface Mount
Primary Type : Buzzer
Series : BSP1602SM-GW Series
Sound Level : 75 @ 10 cm dB
Tone : Continuous
Type : Piezoelectric

Overview

ICC Intervox has designed a series to meet the growing demand for surface mounting of components. Available in both magnetic and piezo technologies, most are external drive types but several are available with built-in circuits. While they are smaller in size, the S.P.L. output is not at all compromised. Packaging styles include auto-insertion tubes and tape and reel.




Product Added to Cart
ICC / Intervox
BUZZER; SUFACE MOUNT PIEZO; 4000+- 500 HZ; DIA. 16.0 X 16.0 MM; HEIGHT 2.5MM
Allied Stock #: 70115752
Mfr's Part #: BSP1602SM-25-GW
$1.020 Each
Quantity added: