ICC / Intervox BRT1209P-12-C

Image may be a representation.
See specs for product details.
Audio Warning Device; Transducer; Electro-Acoustic; Continuous; 12VDC Sup; 30mA; 80dB
Manufacturer #: BRT1209P-12-C
Allied Stock #: 70115786

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.17 (Each)
1 $1.17
10 $1.10
25 $1.06
Availability

989 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 30 mA
Frequency : 2300 Hz
Height : 0.374" (9.5mm)
Length : 0.334" (8.5mm)
Operation : Continuous
Primary Type : Transducer
Product Header : Electro-Acoustic Transducer
Series : BRT1209 Series
Sound Level : 75 to 85 dB
Supply Voltage : 12 VDC
Temperature, Operating : -20 to +60 °C
Termination : Pins
Tone : Continuous
Type : Electro-Acoustic

Overview

ICC / Intervox Electro-Acoustic Transducers:

Extremely small, lightweight, and dependable, Intervox® magnetic transducers were designed to fulfill limited space requirements without sacrificing sound quality. Intervox® transducers use lower frequency tones than traditional piezo devices and are available in a variety of sizes, shapes and terminations for specific applications. Some pin-type units are sealed for wave-solder washing. Intervox® has also designed a series of transducers with surface mount technology.

The Intervox® line of buzzers, transducers, piezo alarms, sounders, speakers and microphones were created to provide the design engineer with the ultimate choices in technology. Designed primarily for OEM applications, they are distinctive in virtually any environment. Intervox® components achieve a level of reliability, efficiency, and clear, penetrating sound quality. For dependability and long life, choose Intervox®.

Product Added to Cart
ICC / Intervox
Audio Warning Device; Transducer; Electro-Acoustic; Continuous; 12VDC Sup; 30mA; 80dB
Allied Stock #: 70115786
Mfr's Part #: BRT1209P-12-C
$1.170 Each
Quantity added: