ICC / Intervox BR2818L-06

Image may be a representation.
See specs for product details.
Audio Warning Device; Buzzer; Electronic; 6VDC Sup; 35mA; 80dB; 400Hz; 2-Leadwires
Mfr. Part#: BR2818L-06
Allied Stock#: 70115779

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 35 mA
Decibel Range : Maximum of 80 dB
Decibels at 1 Meter : 80 dB @ 30 cm
Diameter : 28 mm
Frequency : 400 Hz
Height : 1.654" (42mm)
Length : 0.708" (18mm)
Mounting Style : Panel
Primary Type : Buzzer
Product Header : Electronic Buzzer
Series : BR2818 Series
Sound Level : 75 to 85 dB
Special Features : 400 Hz Frequency
Supply Voltage : 4 to 9 VDC
Temperature Range : -40 to +70 °C
Temperature, Opening, Maximum : 70 °C
Temperature, Operating : -40 to +70 °C
Temperature, Operating, Minimum : -40 °C
Termination : Wire Leads
Tone : Continuous
Type : Electronic
Voltage Rating : 6 VDC

Overview

Electronic DC Buzzers, 400 Hz ± 50 Hz Frequency Operating

These INTERVOX® devices are designed to eliminate arcing and Rf noise commonly found in electro-magnetic type buzzers. They provide a low frequency sound that is easily recognized making them ideal for applications such as industrial controls, auto warning devices, test apparatus, appliance timers and intrusion alarms.
It is 4 pin termination

Product Added to Cart
ICC / Intervox
Audio Warning Device; Buzzer; Electronic; 6VDC Sup; 35mA; 80dB; 400Hz; 2-Leadwires
Allied Stock #: 70115779
Mfr's Part #: BR2818L-06
$2.220 Each
Quantity added: