HVCA Z5L220
RADIAL LEAD MOV - LOW VOLTAGE - , 48V, 1A, 1300PF
Mfr. Part #: Z5L220 / RS Stock #: 70016247
Price
Qty.
Standard Price
100
$0.21223
1000
$0.20161
5000
$0.191
10000
$0.18039
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
14 V
Capacitance
1300 pF
Clamping Voltage
48 V
DC Voltage
18 V
Energy Rating
0.4 J
Mounting Style
Through Hole
Package Type
Leads
Peak Current
100 A A
Technology
Metal Oxide
Type
MOV
Varistor Voltage
22 V ; 20 to 24 V
Overview
Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKE's UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.