HVCA Z480LA40A

Image may be a representation.
See specs for product details.
RADIAL LEAD MOV - LINE VOLTAGE - STANDARD ENERGY; 1290V; 50A; 230PF
Manufacturer #: Z480LA40A
Allied Stock #: 70016305

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.57 (Each)
100 $1.57
200 $1.35
400 $1.18
800 $1.05
1600 $0.94
3200 $0.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 230 pF
Clamping Voltage : 1290 V
Current, Peak : 4500 A
Energy Rating : 105 Joules
Mounting Style : Through Hole
Package Type : Leads
Series : Line Voltage Series
Technology : Metal Oxide
Terminal Type : Leads
Type : MOV
Voltage, AC : 480 VAC
Voltage, DC : 640 VDC
Voltage, Varistor : 780 (702-858)

Overview

Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKE's UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.

Product Added to Cart
HVCA
RADIAL LEAD MOV - LINE VOLTAGE - STANDARD ENERGY; 1290V; 50A; 230PF
Allied Stock #: 70016305
Mfr's Part #: Z480LA40A
$1.570 Each
Quantity added: