HVCA Z420LA40A

Image may be a representation.
See specs for product details.
RADIAL LEAD MOV - LINE VOLTAGE - STANDARD ENERGY; 1120V; 100A; 460PF
Mfr. Part#: Z420LA40A
Allied Stock#: 70016304

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact local sales office for product availability.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Capacitance : 460 pF
Clamping Voltage : 1120 V
Current, Peak : 6500 A
Energy Rating : 160 Joules
Mounting Style : Through Hole
Package Type : Leads
Series : Line Voltage Series
Technology : Metal Oxide
Terminal Type : Leads
Type : MOV
Voltage, AC : 420 VAC
Voltage, DC : 560 VDC
Voltage, Varistor : 680 (612-748)

Overview

Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKE's UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.

Product Added to Cart
HVCA
RADIAL LEAD MOV - LINE VOLTAGE - STANDARD ENERGY; 1120V; 100A; 460PF
Allied Stock #: 70016304
Mfr's Part #: Z420LA40A
$0.729 Each
Quantity added: