HVCA Z21L820

Image may be a representation.
See specs for product details.
RADIAL LEAD MOV - LOW VOLTAGE -; 135V; 100A; 2900PF
Mfr. Part#: Z21L820
Allied Stock#: 70016284

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.600 (Each)
100 $0.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 2900 pF
Clamping Voltage : 135 V
Current, Peak : 6500 A
Energy Rating : 27 Joules
Mounting Style : Through Hole
Package Type : Leads
Series : Low Voltage Series
Technology : Metal Oxide
Type : MOV
Voltage, AC : 50 VAC
Voltage, DC : 65 VDC
Voltage, Varistor : 82 (74-90)

Overview

Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKE's UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.

Product Added to Cart
HVCA
RADIAL LEAD MOV - LOW VOLTAGE -; 135V; 100A; 2900PF
Allied Stock #: 70016284
Mfr's Part #: Z21L820
$0.600 Each
Quantity added: