HVCA Z15L270

Image may be a representation.
See specs for product details.
RADIAL LEAD MOV - LOW VOLTAGE -; 53V; 10A; 10000PF
Mfr. Part#: Z15L270
Allied Stock#: 70016271

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.340 (Each)
100 $0.340
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 10000 pF
Clamping Voltage : 53 V
Current, Peak : 1000 A
Energy Rating : 5 Joules
Mounting Style : Through Hole
Package Type : Leads
Series : Low Voltage Series
Technology : Metal Oxide
Type : MOV
Voltage, AC : 17 VAC
Voltage, DC : 22 VDC
Voltage, Varistor : 27 (24-30)

Overview

Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKE's UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.

Product Added to Cart
HVCA
RADIAL LEAD MOV - LOW VOLTAGE -; 53V; 10A; 10000PF
Allied Stock #: 70016271
Mfr's Part #: Z15L270
$0.340 Each
Quantity added: