HVCA KBPC3502
Bridge Rectifier; 200V; 400A; 140V; 35A
Mfr. Part #: KBPC3502 / RS Stock #: 70016004
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.81
5
$5.34
10
$5.11
20
$4.65
100
$4.36
250
$3.78
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Average Current
17.5 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
664 A sq. s
Dimensions
0.442\” (11.23mm) X 0.00 in W X 1.13 in L
Diode Type
Bridge Rectifier
Forward Current
17.5 A
Forward Voltage
1.2 mV
Junction Capacitance
300 pF
Maximum Junction Temperature
150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
400 A
Number of Pins
2
Operating Temperature
-65 to 150 °C
Package Type
KBPC
Peak Current
10 μA A
Primary Type
Bridge Rectifier
Repetitive Peak Voltage
200 V
Resistance, Thermal, Junction to Case
2.7 K/W
Reverse Current
1 μA
RMS Voltage
140 V kV
Surge Current
400 A
Temperature Operating Range
-65 to +150 °C
Type
Bridge
Overview
Features:
Diffused Junction
Low Reverse Leakage Current
Low Power Loss, High Efficiency
Electrically Isolated Metal Case for Maximum Heat Dissipation
Case to Terminal Isolation Voltage 2500 V
UL Recognized File # E157705