HVCA KBPC1506

Image may be a representation.
See specs for product details.
KBPC; VRRM 600; VRMS 420; VDC 600; IF(AV) 15.00; IFSM 200; VF 1.10
Mfr. Part#: KBPC1506
Allied Stock#: 70016158

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.560 (Each)
100 $2.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Bridge Type : Single Phase
Capacitance, Junction : 300 pF
Configuration : Single-Phase
Current Squared Time Rating : 373 A2s
Current, Average : 15 A
Current, Forward : 15 A
Current, On-State, Non-Repetitive Peak : 300 A
Current, Peak : 10 μA
Current, Reverse : 10 μA
Current, Surge : 300 A
Dimensions : 28.7 x 28.7 x 11.23 mm
Diode Type : Bridge Rectifier
Height : 0.442" (11.23mm)
Length : 1.129" (28.7mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : KBPC
Primary Type : Bridge Rectifier
Temperature, Junction, Maximum : 125 °C
Temperature, Operating : -55 to 125 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +150 °C
Type : Bridge
Voltage, Forward : 1.2 V
Voltage, Repetitive Peak : 600 V
Voltage, RMS : 420 V
Width : 1.13" (28.7mm)
Product Added to Cart
HVCA
KBPC; VRRM 600; VRMS 420; VDC 600; IF(AV) 15.00; IFSM 200; VF 1.10
Allied Stock #: 70016158
Mfr's Part #: KBPC1506
$2.560 Each
Quantity added: