HVCA HER104

Image may be a representation.
See specs for product details.
DO-41; VRRM 300; VRMS 210; VDC 300; IF(AV) 1.00; IFSM 30; VF 1.00
Mfr. Part#: HER104
Allied Stock#: 70016199

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.060 (Each)
100 $0.060
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance, Junction : 20 pF
Configuration : Single
Current, Forward, Continuous : 1 A
Current, On-State, Non-Repetitive Peak : 30 A
Current, Peak : 5 μA
Current, Reverse : 5 μA
Current, Surge : 30 A
Diameter : 2.5 mm
Dimensions : 2.5 Dia. x 4.1 L mm
Diode Type : Ultra Fast Rectifier
Length : 0.161" (4.1mm)
Mounting Type : Through Hole
Package Type : DO-41
Primary Type : Rectifier
Rectifier Type : Switching
Speed, Switching : High
Temperature, Junction, Maximum : 150 °C
Temperature, Operating : -65 to 150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +150 °C
Time, Recovery : 50 ns
Type : High Current
Voltage, Forward : 1.1 V
Voltage, Repetitive Peak : 300 V
Product Added to Cart
HVCA
DO-41; VRRM 300; VRMS 210; VDC 300; IF(AV) 1.00; IFSM 30; VF 1.00
Allied Stock #: 70016199
Mfr's Part #: HER104
$0.060 Each
Quantity added: