HVCA HE900

Image may be a representation.
See specs for product details.
LIGHTNING ARRESTER; 480V; 3-PHASE; SURGE; 25KA; MAX VOLTAGE; 550V(RMS); 3-WIRE
Mfr. Part#: HE900
Allied Stock#: 70016360

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.240 (Each)
1 $54.240
5 $50.680
10 $47.560
25 $45.470
50 $43.540
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Clamping Voltage : 1450 V
Current, Surge : 25 kA
Dimensions : 2" x 2" x 1.5"
For Use With : Industrial Equipment
Phase : 3
Supply Voltage : 480 V
Termination : Leadwires
Type : Three-Phase
Voltage, Operating : 480 V
Voltage, RMS : 550 VRMS
Wire Size : 12 AWG

Overview

All ratings shown above are with 1" lead wires; please refer to the data sheet for complete specifications and wire configuration. Molded plastic case that mounts with threaded 1⁄2 inch conduit nipple with locknut; uses 18 inch stranded 12 AWG color coded leads.

Features:

  • Industrial/Commercial Version
  • MOV Circuit Design
  • Made in America Utilizing American Components
  • Cost Effective
  • Reliable Solid State Protection
  • Maintenance Free
  • Molded Plastic Case
  • Threaded 1⁄2" NPT Conduit Nipple with Locknut
  • 18" Stranded 12 AWG Color Coded Leads
  • Suitable for Indoor or Outdoor Installation
  • Automatic Recovery, Self Restoring

  • Product Added to Cart
    HVCA
    LIGHTNING ARRESTER; 480V; 3-PHASE; SURGE; 25KA; MAX VOLTAGE; 550V(RMS); 3-WIRE
    Allied Stock #: 70016360
    Mfr's Part #: HE900
    $54.240 Each
    Quantity added: