Hurst LYG55T115FL64S

Image may be a representation.
See specs for product details.
MOTOR; GEARED SYNCHRONOUS; 6 RPM; 115VAC; 5W; 140 OZ-IN
Mfr. Part#: LYG55T115FL64S
Allied Stock#: 70030154

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$84.280 (Each)
1 $84.280
3 $80.070
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bearing Type : Sleeve
Dimensions : 2 3⁄16" Dia. x 1 5⁄16" L
Frequency, Operating : 60 Hz
Power, Input : 5 W
Primary Type : Motors
Series : LYG Series
Speed : 5 RPM
Speed, Output : 6 RPM
Torque : 140 Oz.-In.
Torque Range : Maximum of 200 oz.-in.
Type : AC Synchronous Gearmotor
Voltage Rating : 115 VAC
Voltage, Nominal : 115 VAC
Weight : 20 Oz.

Overview

The 60 Hz can-stack motors operate at synchronous speeds of 300 and 600 rpm. High-quality gearing is available for the can-stack motors. The ceramic rotor magnet material provides a relatively high flux resulting in a good torque-to-size ratio at moderate cost. Hurst offers a broad line of permanent magnet stepping motors of the economical can-stack construction type with step angles in the ratio of 7.5 to 18 degrees. A complete line of high quality gearing is available for several of the models.
Features:

  • Precise Incremental Motion Characteristics
  • Well Suited to Positioning Applications of All Types
    Features:
  • Good Torque-to-Size Ratio at Moderate Cost
  • Permanent Magnet Construction Provides Inherent Dynamic Braking and Low Rotor Speed
  • Quiet Operation
  • Rapid Acceleration
  • Directional Reliability

  • Product Added to Cart
    Hurst
    MOTOR; GEARED SYNCHRONOUS; 6 RPM; 115VAC; 5W; 140 OZ-IN
    Allied Stock #: 70030154
    Mfr's Part #: LYG55T115FL64S
    $84.280 Each
    Quantity added: