Hurst H23S035454

Image may be a representation.
See specs for product details.
Motor; Stepper; 3.5 VDC; 14 W; 1.8 ° ; 1.75 Ohms
Manufacturer #: H23S035454
Allied Stock #: 70030144

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$64.21 (Each)
1 $64.21
3 $61.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : 1.8 °
Power, Input : 14 W
Primary Type : Motors
Series : H23 Series
Torque : 111.2 Oz.-In.
Type : Direct Drive Stepper
Voltage, Nominal : 3.5 VDC
Weight : 23 Oz.

Overview

Hybrid Stepper Motor, 1.8° Angle, Series H23S

  • NEMA 23 mounting flange
  • 22 AWG lead wire
    These hybrid stepper motor have 100 Megohms @ 500 VDC insulation resistance.

  • Product Added to Cart
    Hurst
    Motor; Stepper; 3.5 VDC; 14 W; 1.8 ° ; 1.75 Ohms
    Allied Stock #: 70030144
    Mfr's Part #: H23S035454
    $64.210 Each
    Quantity added: