Hurst DMB2202012A1010

Image may be a representation.
See specs for product details.
MOTOR; BRUSHLESS DC; 12VDC; 250 LINE ENCODER; 10 OZ-IN
Manufacturer #: DMB2202012A1010
Allied Stock #: 70030167

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$276.82 (Each)
1 $276.82
3 $262.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bearing Type : Ball
Length, Overall : 4.04 In.
Primary Type : Motors
Series : DM Series
Speed : 1800 RPM
Torque : 10 Oz.-In.
Torque Range : Maximum of 50 oz.-in.
Type : Brushless DC Motor
Voltage Rating : 12 to 48 VDC
Voltage, Nominal : 24 VDC

Overview

The Hurst NT Dynamo® Brushless DC motor is a great alternative to high price Servo motors. The rugged bearing construction, gearbox options and optional integrated controls provide a total motion package solution for many motion control applications. The Hurst ValuDrive® integrated control can offer a wide range of variable speed solutions for applications requiring servo motion quality and speed command feedback.

Features:

  • Integrated Motor and Control Options and Features:
    - External, Analog, PWM and Feedback Controls Available Upon Request
    - Encoder Options from 100 to 1000 Lines of Resolution
  • 10 to 48 VDC Operating Ranges
  • Class B Insulation System
  • Size 17 or NEMA 23 Mounting
  • Stainless Steel Shaft
  • Speeds Up-to 6000 RPM
  • Direct Drive Torque Ranges to 50 Oz-In
  • Gearbox Options: Planetary
  • Torque to 50 In-Lbs
  • Spur
  • Torque to 200 Oz-In

  • Product Added to Cart
    Hurst
    MOTOR; BRUSHLESS DC; 12VDC; 250 LINE ENCODER; 10 OZ-IN
    Allied Stock #: 70030167
    Mfr's Part #: DMB2202012A1010
    $276.820 Each
    Quantity added: