Hurst 3402-003

Image may be a representation.
See specs for product details.
Gearmotor; Brushed; KD3402-003; 3.7 RPM; 90VDC; 2.25 Watt; 190 Torque (oz-in)
Manufacturer #: 3402-003
Allied Stock #: 70250883

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$363.52 (Each)
1 $363.52
3 $345.34
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Frequency, Operating : DC
Gear Type : Heli-Spur
Power, Input : 2.25 W
Primary Type : Motors
Series : 3400 Series
Speed : 3.7 RPM
Speed, Output : 3.7 RPM
Torque : 190 Oz.-In.
Type : Brush Commutated DC Motor
Voltage Rating : 90 VDC
Voltage, Nominal : 90 VDC
Weight : 37 Oz.

Overview

The Hurst KD high efficiency DC motor is a brush type, permanent-magnet motor. With the constant flux field, the speed-torque and current-torque curves are linear, and reliability and efficiency are improved. Two leads from the motor allow simple reversing.
The KD is furnished with a heavy duty integral gear unit with a wide range of reductions. Gearing is of “Heli-Spur” design with helical gears in the primary stage for quiet operation and hardened spur gears in the secondary stages.

Product Added to Cart
Hurst
Gearmotor; Brushed; KD3402-003; 3.7 RPM; 90VDC; 2.25 Watt; 190 Torque (oz-in)
Allied Stock #: 70250883
Mfr's Part #: 3402-003
$363.520 Each
Quantity added: