Hurst 3202-003

Image may be a representation.
See specs for product details.
Gearmotor; Synchronous; PA3202-003; 115VAC; 1 RPM; Torque 200 oz-in; 7.5 Watt
Manufacturer #: 3202-003
Allied Stock #: 70248896

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$180.73 (Each)
1 $180.73
3 $171.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bearing Type : Sleeve
Dimensions : 2 11⁄32" Dia. x 2 1⁄4" L
Frequency, Operating : 60 Hz
Power, Input : 7.5 W
Primary Type : Motors
Series : 3200 Series
Speed : 1 RPM
Speed, Output : 1 RPM
Torque : 200 Oz.-In.
Type : AC Synchronous Gearmotor
Voltage Rating : 115 VAC
Voltage, Nominal : 115 VAC
Weight : 18 Oz.

Overview

The 60 Hz can-stack motors operate at synchronous speeds of 300 and 600 rpm. High-quality gearing is available for the can-stack motors. The ceramic rotor magnet material provides a relatively high flux resulting in a good torque-to-size ratio at moderate cost.
Features:

  • Good Torque-to-Size Ratio at Moderate Cost
  • Permanent Magnet Construction Provides Inherent Dynamic Braking and Low Rotor Speed
  • Quiet Operation
  • Rapid Acceleration
  • Directional Reliability

  • Product Added to Cart
    Hurst
    Gearmotor; Synchronous; PA3202-003; 115VAC; 1 RPM; Torque 200 oz-in; 7.5 Watt
    Allied Stock #: 70248896
    Mfr's Part #: 3202-003
    $180.730 Each
    Quantity added: