Hubbell Wiring Device-Kellems HBL67473BBBBFFGY

Image may be a representation.
See specs for product details.
Raceway; Plt; 6G 4Dup 2Mod; HBL6750 Series Gray
Manufacturer #: HBL67473BBBBFFGY
Allied Stock #: 71041348

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$29.32 (Each)
1 $29.32
5 $27.82
10 $25.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : HBL6750 Series
UPC Code : 783585217895

Overview

Hubbell HBL6750 Series — Metal Raceway & Duct System:

Hubbell’s Circuit-Lock® non-metallic disconnects are frequently used in harsh environments. Frequent wash down, hot and high pressure water, caustic cleaning agents and UV light are common place. Hubbell’s new laser marked covers ensure that ratings are now permanently marked.

Bracket and Devices Features:

  • HBL6750 Device Bracket Plate provides excellent solution for three channel power, data, voice, audio and video applications
  • For use with Hubbell KP plates and Hubbell iSTATION™ modules and bezels
  • Provides flush finish with overlap feature to hide potential miscuts
  • HBL6750 Series options include single channel (no divider), two channel (1/3, 2/3 divider) or three channel (1/3, 1/3, 1/3 divider)
  • HBL6750 Series offers maximum capacity in a low profile raceway
  • HBL6750, two channel version, features industry leading capacity equivalent to a HBL4750 single channel profile with an additional channel
  • Low profile raceway provides a less conspicuous profile than competitive versions
  • Available in 10 ft. lengths

    Fittings Features:
  • 11⁄4" bend radius fittings meet TIA/EIA requirements
  • Integral bend radius offers a fixed solution that does not have to be field installed
  • Large cross sectional area provides for maximum cable capacity throughout entire system
  • Available external, internal, flat, tee and entrance end fittings
  • UL Listed, CSA Certified
  • Available in ivory or gray powder coat finish

    Plates & Covers Features:
  • Wide variety of overlapping cover plates provide flexibility for power, data, voice, audio and video applications
  • Available in both three and six-gang options
  • Cover plates accept wide selection of Hubbell iSTATION™ modules and bezels
  • Cover plates help to conceal unsightly gaps caused by miscuts
  • Precut cover options allow for 12" (305mm), 18" (343mm), 24" (495mm) and 36" (800mm) "on-center" mounting.
  • Open System architecture available

  • Product Added to Cart
    Hubbell Wiring Device-Kellems
    Raceway; Plt; 6G 4Dup 2Mod; HBL6750 Series Gray
    Allied Stock #: 71041348
    Mfr's Part #: HBL67473BBBBFFGY
    $29.320 Each
    Quantity added: