Hubbell Wiring Device-Kellems HBL5662

Image may be a representation.
See specs for product details.
Conn; Electrical; Str. Blade; Flush Receptacle; Duplex; Socket Cont; 6-15R NEMA; 250V
Mfr. Part#: HBL5662
Allied Stock#: 70116154

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.370 (Each)
1 $34.370
5 $30.920
25 $27.830
50 $25.040
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Amperage : 15 A
Color : Brown
Contact Type : Socket
Current Rating : 15 A
Dielectric Voltage : 2000 V (Min.)
Grade : Specification
Material, Base : Reinforced PET
Material, Contact : Phosphor Bronze
Material, Ground Screw : Brass
Material, Housing : Nylon (Top), Reinforced PET (Base)
Material, Terminal Screw : Brass
NEMA Type : 6-15R
Number of Contacts : 3
Number of Poles : 2 Pole
Primary Type : Straight Blade
Product Header : Heavy Duty Specification Grade Straight Blade Duplex Receptacle
Special Features : Duplex
Temperature, Operating, Maximum : 75 °C
Temperature, Operating, Minimum : -40 °C
Terminal, Accommodation : #14-#10 AWG Copper Stranded⁄Solid Conductor Only
Termination : Screw
Type : Flush Receptacle
Voltage Rating : 250 V
Wire Size : #14-#10

Overview

Duplex Receptacle, Back and Side Wiring Method, Brown Color, Reinforced PET Base Material

  • 2000 V dielectric voltage

  • Product Added to Cart
    Hubbell Wiring Device-Kellems
    Conn; Electrical; Str. Blade; Flush Receptacle; Duplex; Socket Cont; 6-15R NEMA; 250V
    Allied Stock #: 70116154
    Mfr's Part #: HBL5662
    $34.370 Each
    Quantity added: