Hubbell Wiring Device-Kellems HBL4773VY

Image may be a representation.
See specs for product details.
Conn; Electrical; Twist-Lock; Cbl Plug; Pin Cont; L7-15P NEMA; 3 Cond; 2 Poles; Screw
Mfr. Part#: HBL4773VY
Allied Stock#: 70116226
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.52 (Each)
1 $18.52
5 $16.67
25 $15.01
50 $13.50
100 $10.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Color : Yellow
Contact Type : Pin
Current Rating : 15 A
Diameter, Cord : 0.22 to 0.66
IP Rating : IP20
Material, Contact : Brass
Material, Housing : Nylon
NEMA Type : L7-15P
Number of Contacts : 3
Number of Poles : 2 Pole
Primary Type : Twist-Lock
Product Header : Twist-Lock Valise Plug
Series : Valise Series
Termination : Screw
Type : Cable Plug
UPC Code : 783585236933
Voltage Rating : 277 V
Wire Size : #14
Product Added to Cart
Hubbell Wiring Device-Kellems
Conn; Electrical; Twist-Lock; Cbl Plug; Pin Cont; L7-15P NEMA; 3 Cond; 2 Poles; Screw
Allied Stock #: 70116226
Mfr's Part #: HBL4773VY
$18.520 Each
Quantity added: