Hubbell Wiring Device-Kellems HBL2625

Image may be a representation.
See specs for product details.
Insulgrip Twist-Lock Flanged Inlet; 30 A; 250 VAC; L6-30P; White
Manufacturer #: HBL2625
Allied Stock #: 70116436

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$45.01 (Each)
1 $45.01
5 $40.51
25 $36.45
Availability

60 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Amperage : 30 A
Color : White
Configuration : L6-30P
Current Rating : 30 A
Dielectric Voltage : 2000 V (Min.)
Family Name : Twist-Lock® Family
Material, Contact : Brass
Material, Ground Screw : Brass
Material, Housing : Natural White Nylon
Material, Terminal Clamp : Steel-Nickel Plated
Material, Terminal Screw : Brass
NEMA Type : L6-30P
Number of Contacts : 3
Number of Poles : 2 Pole
Primary Type : Twist-Lock
Product Header : Twist-Lock Flanged Inlet
Series : Insulgrip Series
Special Features : Flanged
Temperature, Operating, Maximum : 75 °C
Temperature, Operating, Minimum : -40 °C
Termination : Screw
Type : Twist-Lock, Connector
UPC Code : 783585038896
Voltage Rating : 250 VAC
Wire Size : #10

Overview

Hubbell Twist-Lock® Devices Family | Insulgrip Series — Straight Blade and Twist-Lock® Devices:

Hubbell Insulgrip® plugs and connectors continue our long-standing tradition of leadership as well as innovative design. The tough nylon body provides impact and chemical resistance commonly needed in the Entertainment Industry. The durable and powerful offsetting cord grip clamps on individual conductors and outer cord jackets prevent strain on the terminals. It’s these and many other features that set Hubbell performance above all others.

The unparalleled acceptance and success of the Twist Lock® line is a tribute to the quality of this long lasting design. When selecting premium plugs and connectors for the Entertainment Industry, the decision is Hubbell.

Insulgrip® Features:

  • Dual, maximum strength cord grip
  • Super tough nylon construction
  • Integral dust shield
  • Funneled entry terminations
  • Visible product identification on device
  • From the Company that Invented Twist-Lock® Devices
  • All Black Devices Exclusively for the
  • Entertainment Industry
  • Industry Best Strain Relief
  • Encased in Tough Nylon, Insulgrip® Devices Ensure High Impact, Heat and Chemical Resistance

    Colored Cord Clamps Features:
  • For use with 15A and 20A, 2 pole/3 wire
  • Insulgrip® Devices plugs and connectors with

  • Product Added to Cart
    Hubbell Wiring Device-Kellems
    Insulgrip Twist-Lock Flanged Inlet; 30 A; 250 VAC; L6-30P; White
    Allied Stock #: 70116436
    Mfr's Part #: HBL2625
    $45.010 Each
    Quantity added: