Hubbell Wiring Device-Kellems HBL2611

Image may be a representation.
See specs for product details.
Insulgrip Twist-Lock 4P5W; 20A 3PH 347/600V AC; L23-20P; Black&White Nylon
Manufacturer #: HBL2611
Allied Stock #: 70116429

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.66 (Each)
1 $35.66
5 $32.09
25 $28.87
Availability

155 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Amperage : 30 A
Color : Black ; White
Contact Type : Pin
Current Rating : 30 A
Diameter, Cord : 0.36 to 0.93
Dielectric Rating : 2000 V (Min.)
Family Name : Twist-Lock® Family
IP Rating : IP20
Material, Contact : Brass
Material, Housing : Black Nylon
Material, Terminal Clamp : Steel
Material, Terminal Screw : Brass
NEMA Type : L5-30P
Number of Contacts : 3
Number of Poles : 2 Pole
Primary Type : Twist-Lock
Product Header : Twist-Lock Plug
Series : Insulgrip Series
Standards : UL Listed, CSA Certified
Temperature, Operating, Maximum : +75 °C
Temperature, Operating, Minimum : -40 °C
Terminal, Accommodation : 10 AWG
Termination : Screw
Type : Twist-Lock, Connector
UPC Code : 783585038735
Voltage Rating : 125 VAC
Weight : 0.25 lbs.
Wire Size : #10

Overview

Hubbell Twist-Lock® Devices Family | Insulgrip Series — Straight Blade and Twist-Lock® Devices:

Hubbell Insulgrip® plugs and connectors continue our long-standing tradition of leadership as well as innovative design. The tough nylon body provides impact and chemical resistance commonly needed in the Entertainment Industry. The durable and powerful offsetting cord grip clamps on individual conductors and outer cord jackets prevent strain on the terminals. It’s these and many other features that set Hubbell performance above all others.

The unparalleled acceptance and success of the Twist Lock® line is a tribute to the quality of this long lasting design. When selecting premium plugs and connectors for the Entertainment Industry, the decision is Hubbell.

Insulgrip® Features:

  • Dual, maximum strength cord grip
  • Super tough nylon construction
  • Integral dust shield
  • Funneled entry terminations
  • Visible product identification on device
  • From the Company that Invented Twist-Lock® Devices
  • All Black Devices Exclusively for the
  • Entertainment Industry
  • Industry Best Strain Relief
  • Encased in Tough Nylon, Insulgrip® Devices Ensure High Impact, Heat and Chemical Resistance

    Colored Cord Clamps Features:
  • For use with 15A and 20A, 2 pole/3 wire
  • Insulgrip® Devices plugs and connectors with

  • Product Added to Cart
    Hubbell Wiring Device-Kellems
    Insulgrip Twist-Lock 4P5W; 20A 3PH 347/600V AC; L23-20P; Black&White Nylon
    Allied Stock #: 70116429
    Mfr's Part #: HBL2611
    $35.660 Each
    Quantity added: