Hubbell Wiring Device-Kellems 02212003

Image may be a representation.
See specs for product details.
Cond riser .75-.99; 1.25"; Cond; Lace
Manufacturer #: 02212003
Allied Stock #: 70234933

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$118.47 (Each)
1 $118.47
5 $112.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Inner : 1.03" (2.62 cm)
Diameter, Outer : 1.50" (3.81 cm)
Length : 11.0" (279.4mm)
Model Number : RS075
Product Type : Conduit Riser Grips
Size : 1 1⁄4 "
Specification : Weave Dimensions: 0.75" - 0.99" (1.90 - 2.51 cm) Breaking Strength lbs (n): 1580 (7,028) Dimension S: 1.31" (3.33 cm) Dimension T: 0.16" (0.41 cm) Ring Number: C-1 1/4
UPC Code : 783585306247

Overview

Kellems® Lace Closing Split Mesh Conduit Riser Support Grips will support cable runs in vertical or sloping standard rigid conduit. The grip is fastened to a support ring which seats on the rim of the conduit.

Product Added to Cart
Hubbell Wiring Device-Kellems
Cond riser .75-.99; 1.25"; Cond; Lace
Allied Stock #: 70234933
Mfr's Part #: 02212003
$118.470 Each
Quantity added: