HSI Sensing HSR-194WT-0001
Switch, 350 VDC/VAC, 2 A, 60 Hz, 0.1 Ohms, 125 C, -40 C, Tungsten
Mfr. Part #: HSR-194WT-0001 / RS Stock #: 70168922
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.26
5
$6.68
10
$6.39
20
$5.81
100
$5.45
Additional Inventory
On order:
16
Manufacturer Lead Time:
40 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
HSR-194WT-6575-SP-SL
Application
It provide reliable performance for low-level switching upto 50 W power applications
Contact Form
1 NO
Contact Material
Tungsten
Contact Resistance
0.1 Ohms
Current Rating
2 A
Insulation Resistance
10,000,000,000 ohm
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Number of Poles
1
Termination
Lead Wires
Type
Reed
Voltage Rating
350 V
Overview
Highest quality reed switches feature contacts hermetically sealed in a protective atmosphere. Protected contacts mean reliable operation in wet, oily, dirty — even explosive — environments. Glass capsule size ranges from a compact 2" glass length down to under 1/4" long! Ideal for use in proximity switches, flow meters, counting devices, limit switches, reed relays and precision instrumentation.
Actuate Time: 3 millisecond, or less on 2" capsules; 1 millisecond, or less on capsules under 1" in length. Typical Life Expectancy: 50 million operations. Contacts: Form A (SPST-N.O.) or Form C (SPDT), may be actuated by permanent magnet or coil. Magnets sold below. Coils available on request. Average Shipping Weight: 1 Oz. each.