Hoyt Electrical Instrument Works EPM37902005

Image may be a representation.
See specs for product details.
Panel Meter; Potentiometer; Digital; Range -1999-9999; 4 Dig; 10mm DigH; 12-Bit Res
Mfr. Part#: EPM37902005
Allied Stock#: 70043551

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$300.890 (Each)
1 $300.890
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth : 0.157" (4mm)
Dimensions : 77mm L x 35mm W x 62.5mm H
Display Digit Height : 10 mm
Display Resolution : 12-Bit
Display Type : LED
Function : Potentiometer
Measuring Range : -1999 to 9999
Number of Digits : 4 Digits
Product Header : EPM 3790 Series Digital Potentiometer
Range, Measurement : -1999 to 9999
Resolution : 12 bit
Series : EPM-3790 Series
Supply Voltage : 24 VAC/VDC
Temperature Range : 0 to +50 °C
Temperature, Opening, Maximum : 50 °C
Temperature, Operating, Minimum : 0 °C
Type : Electronic
Product Added to Cart
Hoyt Electrical Instrument Works
Panel Meter; Potentiometer; Digital; Range -1999-9999; 4 Dig; 10mm DigH; 12-Bit Res
Allied Stock #: 70043551
Mfr's Part #: EPM37902005
$300.890 Each
Quantity added: