Hoyt Electrical Instrument Works E-20-1MADC

Image may be a representation.
See specs for product details.
Panel Meter; Ammeter; E-mech; Analog; Range 0-1mADC; Dim 1.83"Lx2.02"Wx0.75"H
Manufacturer #: E-20-1MADC
Allied Stock #: 70043546

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.96 (Each)
1 $27.96
6 $25.16
10 $22.88
15 $20.97
20 $19.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±5% %
Approvals : UL
Depth : 1.31" (33.3mm)
Dimensions : 1.83" L x 2.02" W x 0.75" H
Display Type : Analog
Function : Ammeter
Material, Casing : Polycarbonate
Measuring Range : 0 to 1 mA dc
Primary Type : Electromechanical
Product Header : E-20 Series Edgewise Analog Panel Meters
Range, Measurement : 0 to 1 mADC
Series : E-20 Series
Type : Electromechanical

Overview


The E-20 Series edgewise meters are suitable for many applications requiring a low cost solution.
Typical Uses: Test Equipment, Power Supplies, Emergency Lighting, Chargers, Recreational Equipment, etc.

  • 2" Snap-In Mount
  • Spade Connectors
  • Quick Snap-In Ears, No Brackets Required

  • Product Added to Cart
    Hoyt Electrical Instrument Works
    Panel Meter; Ammeter; E-mech; Analog; Range 0-1mADC; Dim 1.83"Lx2.02"Wx0.75"H
    Allied Stock #: 70043546
    Mfr's Part #: E-20-1MADC
    $27.960 Each
    Quantity added: