Hoyt Electrical Instrument Works CK-910-0-15VDC

Image may be a representation.
See specs for product details.
DC Voltmeter; 1.5-in Disp.; 2-5% Accur.; 1/4-in Quick Tabs; 0-15 VDC Range/Scale
Manufacturer #: CK-910-0-15VDC
Allied Stock #: 70043495

RoHS Exempt Product

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±5% %
Connection Type : 1/4" Quick Disconnect
Cut Out, Panel : 1-1/2 "
Depth : 0.51" (13mm)
Dimensions : 0.96" L x 2.26" W x 1.77" H
Dimensions, Cutout, Inches : 0.7 x 1.22 in.
Display Type : Analog
Function : Voltmeter
Measuring Range : 0 to 15 VDC
Primary Type : Electromechanical
Product Header : CK-900 Series Panel Meters
Range, Measurement : 0 to 15 VDC
Series : CK-900 Series
Special Features : Drop-in Replacement
Type : Electromechanical

Overview

Very popular for low-cost application, the CK910, CK920 and CK930 Series Panel Meters are low cost and have 2-5% accuracy. This Series is designed for drop-in replacements to many competitors models. Available in most AC/DC ranges and easily installed with window or surface mounting. The CK900 Series also features high impact translucent cases, operating zero adjusters and illumination options to enhance the backlighting of the instruments. Connections are made through the 1⁄4" quick-disconnect terminals which may also serve as solder tabs.

  • Window or Surface Mount

  • Product Added to Cart
    Hoyt Electrical Instrument Works
    DC Voltmeter; 1.5-in Disp.; 2-5% Accur.; 1/4-in Quick Tabs; 0-15 VDC Range/Scale
    Allied Stock #: 70043495
    Mfr's Part #: CK-910-0-15VDC
    $26.790 Each
    Quantity added: