Honeywell ZW10E15CD1

Image may be a representation.
See specs for product details.
Subminiature Switch; Straight Lever; SPDT; 0.78 in.; -25 to degC
Mfr. Part#: ZW10E15CD1
Allied Stock#: 70118596

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.38 (Each)
1000 $7.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Actuator Type : Lever
Body Style : Subminiature
Contact Form : SPDT
Current Rating : 0.1 A
Dielectric Strength : 1000 VAC
IP Rating : IP67
Number of Poles : 1 Pole
Number of Positions : 2
Series : ZW Series
Special Features : High Temperature
Standards : UL Listed, cUL Listed, CE Marked
Temperature Rating : -25 to +85 °C
Termination : Solder Lugs
Type : Basic
Voltage Rating : 250 VAC

Overview

125⁄250 VAC, 0.1 A, SPDT Switches Type, Subminiature Basic Switches

Z Series Basic Switches are used for simple on/off application needs. These switches are available in four types. ZM: Subminiature, low cost, integral levers available; CE: 61058-1, UL: E12252, CSA: 212438. ZX: Sub-subminiature, Low Cost, Integral Levers Available; CE: 61058-1, UL: E12252, CSA: 212438. ZV: Subminiature, Low Cost, Snap-On Levers Available; CE: 61058-1, UL/c-UL: E12252. ZW: Sealed ZV Switch Style; CE: 61058-1, UL/c-UL: E12252, ENEC, SE/0145-3 .

Features

  • Various Voltage and Current Ratings
  • Straight, Roller, Simulated Roller, Special Actuators
  • Variety of Integral and Snap-On Actuators
  • Solder, PCB Straight and Angled, Quick Connect, Special Terminations
    Specifications
  • Operating Temperature: –13° to +185°F

  • Product Added to Cart
    Honeywell
    Subminiature Switch; Straight Lever; SPDT; 0.78 in.; -25 to degC
    Allied Stock #: 70118596
    Mfr's Part #: ZW10E15CD1
    $7.380 Each
    Quantity added: