Honeywell WPS1A12AGP1PEP0N

Image may be a representation.
See specs for product details.
802.15.4 P2P Wireless Pressure Sensor; 1/2-NPT Male Port; 0-200PSI
Mfr. Part#: WPS1A12AGP1PEP0N
Allied Stock#: 70549645

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1058.08 (Each)
1 $1058.08
3 $1005.18
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±2%
IP Rating : IP65 ; IP67
Maximum Pressure Measured : 800 PSI (5515.80 kPa)
Mounting Type : 1/2 in NPTM
Operating Temperature, Maximum : 85°C
Operating Temperature, Minimum : -55°C
Output : RF 2.4 GHz
Output Type : Wireless
Port Style : Threaded
Port, Type : Male - 1/2" (12.7mm) NPT
Pressure, Operating : 200 PSI (1378.95 kPa)
Range, Measurement : 200 PSI
Series : WPS Series
Supply Voltage : 3.6 VDC
Type : Gauge

Overview

Limitless™ Wireless Pressure Sensor - WPS Series

Honeywell Wireless Pressure Sensors, WPS Series is WPAN 802.15.4 compliant wireless point-to-point (P2P) device
that will easily integrate into new or pre-existing instrumentation systems. It has a variety of remote or built-in antenna
options.

It features a rugged plastic enclosure, corrosion-resistant construction, and is suitable for outdoor applications in
harsh environments due to its IP67 sealed enclosure. Its 316L stainless steel pressure port has a Hastelloy® C-276
pressure diaphragm, making it resilient to the harshest of process media. The direct- or remote-mount antenna
options add flexibility for adaptation to different applications.

The WPS Series is beneficial for remote pressure monitoring applications where wiring or wire maintenance is not
physically possible or economically feasible. Combining this greater flexibility with proven harsh-duty packaging can
result in increased efficiencies and ease in establishing remote, cost-effective process sensing.

Product Added to Cart
Honeywell
802.15.4 P2P Wireless Pressure Sensor; 1/2-NPT Male Port; 0-200PSI
Allied Stock #: 70549645
Mfr's Part #: WPS1A12AGP1PEP0N
$1,058.080 Each
Quantity added: