Honeywell WMPR1A02A1A1

Image may be a representation.
See specs for product details.
EtherNet/IP Out Receiver; 2.2dBi Omni Tilt and Swivel Ant; US/CA/MX; Mount Plate
Manufacturer #: WMPR1A02A1A1
Allied Stock #: 70550225

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$954.08 (Each)
1 $954.08
3 $906.38
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : WMPR Series

Overview

Limitless™ WMPR Series Wireless Multi-Protocol Receiver

The WMPR Series is a reliable din-rail or panel-mountable receiver that is designed to receive a wireless signal from
a Limitless™ digital or analog input or node. The WMPR Series receiver then communicates the Limitless™ digital
or analog node status (i.e., switch open or closed, pressure value) to an EtherNet/IP™ compliant Master device (i.e.,
programmable logic controller). When compared to traditional wired solutions, Honeywell’s wireless solutions can
greatly reduce the costs of wiring, installation, and maintenance by eliminating the need for conduit, connectors, and
wire while significantly reducing installation and labor costs.

Accommodating up to 14 Limitless™ digital or analog nodes, the WMPR Series is designed for applications requiring
multiple wireless inputs. The WMPR Series receiver is menu driven through the use of function buttons and an
easy-to-read LCD. The menu allows the user to see the status of the nodes, configure nodes, and update receiver
functionality.

Product Added to Cart
Honeywell
EtherNet/IP Out Receiver; 2.2dBi Omni Tilt and Swivel Ant; US/CA/MX; Mount Plate
Allied Stock #: 70550225
Mfr's Part #: WMPR1A02A1A1
$954.080 Each
Quantity added: