Honeywell WLS1A01AC

Image may be a representation.
See specs for product details.
Limitless Switch; Heavy Duty; 2.2 dBi Straight Antenna; Top Plunger
Mfr. Part#: WLS1A01AC
Allied Stock#: 70119516

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$504.55 (Each)
1 $504.55
3 $480.52
5 $442.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Mounting Type : Mounts to surface of equipment.
Series : WLS Series
Supply Voltage : 3.6 Vdc Lithium Thionyl Chloride; 2/3AA size
Type : Limit, Wireless

Overview

The Limitless™ product line combines the best of MICRO SWITCH™ limit switches with the latest commercial, off-the-shelf wireless technology. The Limitless™ Series is especially beneficial for remote monitoring applications where wiring or wire maintenance is not physically possible or economically feasible. Combining this greater flexibility with proven harsh-duty packaging can result in increased efficiencies and improved safety for machines, equipment, OEMs, and operators. WLS Series Heavy-Duty Wireless Limit Switch Features: Reliable, flexible, and secure wireless transmission

  • Up to 305 m [1000 ft] communication range
  • Sealed to IP67
  • NEMA 1, 3, 4, 6, 6P, 12, 13
  • EN 50041 die-cast metal enclosure (may be back mounted)
  • Over 15 side rotary actuators; pin/roller plunger, side/top rotary, cat whisker, wobble stick, side shaft eyelet pull, maintained/momentary side plunger, and cable pull operating heads
  • Direct or remote mount antenna options
  • Radio (license-free and global): WPAN 802.15.4; 2.4 GHz point-to-point
  • FCC 15, IC, ACMA & ETSI
  • EMI immunity

  • Product Added to Cart
    Honeywell
    Limitless Switch; Heavy Duty; 2.2 dBi Straight Antenna; Top Plunger
    Allied Stock #: 70119516
    Mfr's Part #: WLS1A01AC
    $504.550 Each
    Quantity added: