Honeywell VPX1E4ABGR2A2B

Image may be a representation.
See specs for product details.
Limit Switch; explosion proof; Visual Indicator; (4) SPDT switches; 1/4" Flat sh
Mfr. Part#: VPX1E4ABGR2A2B
Allied Stock#: 70962462

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$438.630 (Each)
1 $438.630
3 $417.740
5 $384.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Side Rotary
Contact Form : SPDT
Current Rating : 15 A
Head Type : Rotary
Series : VPX Series
Voltage Rating : 150 VAC ; 250 VDC

Overview


Rugged and Safe for Use in Hazardous Areas
Honeywell's VPX Series valve position indicator switches are built especially for outdoor use in potentially hazardous atmospheres. The switch enclosures are constructed to withstand the pressure of an internal explosion. Flame paths cool the exploded gases to a point less than the lowest safe operating temperature of the surrounding gas. The VPX Series versions equipped with inductive proximity switches feature an Intrinsically Safe (IS) rating. Regardless of where the equipment or machinery is designed, built, or installed, VPX Series products carry global agency coverage.
VPX Series switches have standard rugged, die-cast aluminum housings that are weather-sealed for outdoor use and comply with NEMA 4X requirements for protection against corrosion, in addition to various NEMA enclosure standards. The products' O-ring seals make the enclosure rain-tight, but are outside of required flame paths so explosion-proof requirements are maintained. VPX Series switches are available in multiple colors and angles, visible from all directions. Unless special ordered, all basic switches operate on clockwise and counterclockwise rotation.

Features

  • Die-Cast Aluminum Housing and Various Sealing Standards (NEMA 4, 4X, 6, and 13) Certify That the VPX Series Is Rated for Rain, Wind, Snow, and Ice
  • Wide Operating Temperature Range, from -40°C to 80°C
  • Versions of the VPX with Proximity Switches Carry an Intrinsically Safe (IS) Rating
  • Well-Suited for Up to 500,000 Actuation Cycles
  • Available in Multiple Indicator Colors and Visible from All Directions

  • Product Added to Cart
    Honeywell
    Limit Switch; explosion proof; Visual Indicator; (4) SPDT switches; 1/4" Flat sh
    Allied Stock #: 70962462
    Mfr's Part #: VPX1E4ABGR2A2B
    $438.630 Each
    Quantity added: