Honeywell VF526DT

Image may be a representation.
See specs for product details.
Sensor; Speed and Direction Hall Effect; Digital Sensor; SOT-89B Surface Mount
Mfr. Part#: VF526DT
Allied Stock#: 70119401

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.810 (Each)
10000 $1.810
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 1000

Specifications

Mounting Type : Surface Mount
Type : Speed

Overview

Honeywell TruStability® SSC Series Pressure Sensors
The TruStability® Standard Accuracy Silicon Ceramic (SSC) series are piezo-resistive silicon pressure sensors. They have have been designed to offer digital outputs for reading pressure which will be over a specified pressure and temperature range. The devices are fully calibrated during manufacture via an on-board ASIC and are compensated for sensing offset, sensitivity, temperature effects and non-linearity. Calibrated output values for pressure are updated at approximately 2 kHz. The units have been calibrated to operate within a temperature range of -20 to +85 °C and operate from a single power supply of either 3.3 or 5.0 V DC. The range includes units for measuring differential and gage pressure, differential versions allow application of pressure to either side of the sensing diaphragm whilst gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Potential applications include: Medical - Ventilators, anesthesia machines, spirometers, nebulizers, hospital room air pressure Industrial - VAV (Variable Air Volume) control, static duct pressure, clogged HVAC (Heating, Ventilation, and Air Conditioning) filter detection, HVAC transmitters, indoor air quality

Product Added to Cart
Honeywell
Sensor; Speed and Direction Hall Effect; Digital Sensor; SOT-89B Surface Mount
Allied Stock #: 70119401
Mfr's Part #: VF526DT
$1.810 Each
Quantity added: