Honeywell V7-3E17E9

Image may be a representation.
See specs for product details.
Miniature Switch; Basic; SPDT; 10 A @ 277 Vac; Pin Plunger
Manufacturer #: V7-3E17E9
Allied Stock #: 70516707

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.40 (Each)
1 $1.40
5 $1.34
10 $1.27
25 $1.15
Availability

401 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pin Plunger
Contact Form : SPDT
Series : V7 Series

Overview

Honeywell’s MICRO SWITCH V7 Series - Premium Miniature Basic Switches:

Honeywell’s MICRO SWITCH™ V7 miniature switches are designed for long term-reliability in a rugged switch packaged with a thermoplastic housing. These switches may be installed in a wide range of applications from simple or precision on/off limits, presence/absence sensing, or embedded in pressure or temperature assemblies. The V7 switch is available as a pin plunger style or with optional integral or auxiliary levers to actuate the switch and offer versatility in the application. The switch requires as little as 0,15 Newtons [approximately 1⁄2 ounce] to operate for extremely sensitive applications or an operating force of almost 4 Newtons [14 ounces] where higher forces are required. The V7 switch can reliably control logic level electrical loads from less than 0.1 A to power duty switching up to 25 A. Agency certifications for the MICRO SWITCH™ V7 switches are provided through CSA, ENEC, and UL for global use around the world.

Features:

  • Certified with CSA, ENEC, and UL for global acceptability
  • Reliable snap-spring mechanism with more than 60 years of proven service
  • Available with pin plungers, integral levers (fitted two positions), or auxiliary levers to meet equipment requirements
  • Electrical ratings from 0.1 A up to 25 A for design flexibility in one package size
  • Best suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
  • World-wide package size acceptance
  • Current rating ranges from 0.1 A to 25 A

    Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches

  • Product Added to Cart
    Honeywell
    Miniature Switch; Basic; SPDT; 10 A @ 277 Vac; Pin Plunger
    Allied Stock #: 70516707
    Mfr's Part #: V7-3E17E9
    $1.400 Each
    Quantity added: