Honeywell V7-1V19E9-269

Image may be a representation.
See specs for product details.
Miniature Switch; Basic; SPDT; 21A @ 277 Vac; Simulated Roller Lever
Mfr. Part#: V7-1V19E9-269
Allied Stock#: 70516715

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.94 (Each)
1 $4.94
3 $4.70
5 $4.51
10 $4.28
25 $3.91
50 $3.29
100 $2.82
Availability

1223 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Simulated Roller Lever
Contact Form : SPDT
Current Rating : 21 A
Series : V7 Series
Voltage Rating : 277 VAC

Overview

Honeywell’s MICRO SWITCH V7 Series - Premium Miniature Basic Switches:

Honeywell’s MICRO SWITCH™ V7 miniature switches are designed for long term-reliability in a rugged switch packaged with a thermoplastic housing. These switches may be installed in a wide range of applications from simple or precision on/off limits, presence/absence sensing, or embedded in pressure or temperature assemblies. The V7 switch is available as a pin plunger style or with optional integral or auxiliary levers to actuate the switch and offer versatility in the application. The switch requires as little as 0,15 Newtons [approximately 1⁄2 ounce] to operate for extremely sensitive applications or an operating force of almost 4 Newtons [14 ounces] where higher forces are required. The V7 switch can reliably control logic level electrical loads from less than 0.1 A to power duty switching up to 25 A. Agency certifications for the MICRO SWITCH™ V7 switches are provided through CSA, ENEC, and UL for global use around the world.

Features:

  • Certified with CSA, ENEC, and UL for global acceptability
  • Reliable snap-spring mechanism with more than 60 years of proven service
  • Available with pin plungers, integral levers (fitted two positions), or auxiliary levers to meet equipment requirements
  • Electrical ratings from 0.1 A up to 25 A for design flexibility in one package size
  • Best suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
  • World-wide package size acceptance
  • Current rating ranges from 0.1 A to 25 A

    Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches

  • Product Added to Cart
    Honeywell
    Miniature Switch; Basic; SPDT; 21A @ 277 Vac; Simulated Roller Lever
    Allied Stock #: 70516715
    Mfr's Part #: V7-1V19E9-269
    $4.940 Each
    Quantity added: