Honeywell TBPDLNN015PGUCV

Image may be a representation.
See specs for product details.
Unamplified; Compensated; TBP; DIP; single axial barbless port; 1 5psi; Guage
Manufacturer #: TBPDLNN015PGUCV
Allied Stock #: 70338051

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.04 (Each)
250 $7.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Accuracy : ±0.15%
Maximum Pressure Measured : 60 PSI (413.69 kPa)
Operating Temperature, Maximum : 125°C
Operating Temperature, Minimum : -40°C
Output : 0 mV ~ 27.5 mV (5V)
Output Type : Wheatstone Bridge
Port Style : Barbless
Port, Type : Male - 0.13" (3.18mm) Tube
Pressure, Operating : 15 PSI (103.42 kPa)
Series : TBP Series
Supply Voltage : 1.5 V ~ 12 V
Termination : PC Pin
Product Added to Cart
Honeywell
Unamplified; Compensated; TBP; DIP; single axial barbless port; 1 5psi; Guage
Allied Stock #: 70338051
Mfr's Part #: TBPDLNN015PGUCV
$7.040 Each
Quantity added: