Honeywell SSCDANN020NG2A3

Image may be a representation.
See specs for product details.
Sensor; TruStability; Pressure; DIP; 2-in H2O Gauge; I2C; 3.3 V Supply
Manufacturer #: SSCDANN020NG2A3
Allied Stock #: 70119626

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$29.84 (Each)
50 $29.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Accuracy : ±0.25% %
Body Style : Top Port
Features : Amplified Output, Temperature Compensated
Maximum Pressure Measured : 12.65 PSI (87.21 kPa) PSI (kPa)
Mounting Type : PCB Mount
Operating Temperature, Maximum : 85°C
Operating Temperature, Minimum : -40°C
Output : Digital 12 b
Output Type : I2C
Package Type : 8-DIP
Port Size, Gauge : Male - 0.19 (4.93) Tube In. (mm)
Port Style : Barbed
Port, Type : Male - 0.19" (4.93mm) Tube
Pressure, Operating : 30 PSI (206.84 kPa) PSI (kPa)
Series : SSC Series
Supply Voltage : 3-3.6 VDC
Temperature, Operating : -40 ~ 85 °C
Termination : Through Hole
Type : Vented Gauge

Overview

The TruStability® Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.

Product Added to Cart
Honeywell
Sensor; TruStability; Pressure; DIP; 2-in H2O Gauge; I2C; 3.3 V Supply
Allied Stock #: 70119626
Mfr's Part #: SSCDANN020NG2A3
$29.840 Each
Quantity added: