Honeywell SPT4V0030PA6W02
Transducer, Pressure, Compensated, 0 to 30 psi, Absolute, 7/16 UNF, Cable, 2 FT
Mfr. Part #: SPT4V0030PA6W02 / RS Stock #: 70120658
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$746.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Function
Pressure
Measurement Range
30 psi
Measurement Units
psi
Package Type
Cylinder
Supply Voltage
15 VDC
Technology
Piezoelectric
Termination
Cable
Type
Gauge
Overview
Honeywell's SPT Series stainless steel pressure transducers are designed for pressure applications that involve measurement of hostile media in harsh environments and will accommodate any media that will not adversely attack 304 or 316 stainless steel wetted parts. The SPT Series is calibrated and compensated for three styles of Output: 4.0 mA to 20.0 mA (mA version); 1.0 VDC to 5.0 VDC (4 V version); and 0 mV to 100 mV (mV version). All versions feature a variety of pressure connections to allow use in a wide range of OEM (Original Equipment Manufacturer) equipment. The SPT Series stainless steel devices are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids and gases are monitored. Features: Reliable Semiconductor Technology Calibrated and Temperature Compensated Rugged, Stainless Steel Package NEMA 4 Design Absolute, Gage, Sealed Gage, Vacuum Gage Pressures 0 PSI to 3 PSI, 0 PSI to 5000 PSI Typical Applications: Industrial Automation and Flow Control Pressure Instrumentation Hydraulic Systems Process Control