Honeywell SNDH-T4L-G01
Sensor, Quadrature Speed and Direction, 20mA Current Output, 555mm Leads
Mfr. Part #: SNDH-T4L-G01 / RS Stock #: 70118472
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$130.30
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Function
Speed
Housing Diameter
15 mm (0.6”)
Mounting Type
Flange Mount
Operating Frequency
15 kHz
Operating Temperature
-40 to 150 °C
Output
Analog Voltage
Sensing Mode
Quadrature
Supply Voltage
4.5-18 VDC
Switching Current
20 mA
Technology
Hall Effect
Termination
Cable 4-Wire
Type
Speed
Overview
The SNDH Series is a dual differential hall sensor that provides speed and direction information using a quadrature output with signals 90° phase shifted from each other. Target direction is determined by output lead/lag phase shifting. This product is designed for applications where extremely high resolution is required at wide frequency ranges, 0 kHz to 15 kHz and large air gaps. BiCMOS (bipolar complementary metal-oxide-semiconductor) Hall-effect technology, using advanced digital signal processing for dynamic off-set
cancellation, provides enhanced air gap performance and phase shift accuracy over most conditions.
Features:
Hall-Effect Magnetic Sensing Technology
Dual Differential Hall Provides Enhanced Signal Resolution
Advanced Performance Dynamic Offset Self Calibration
Automotive Under the Hood Integrity
Short Circuit and Reverse Voltage Protected
Multiple Connector Options
Specifications:
Supply Voltage: 4.5 to 18 V
Phase Shift 90 Degrees +20 Degrees When Utilizing Recommended Target Parameters
Sensing Air Gap: 0 to 2 mm
Operating Temperature: -40°C to +150°C
cancellation, provides enhanced air gap performance and phase shift accuracy over most conditions.
Features:
Specifications: