Location: 
All Products

Honeywell SL1-P

Honeywell - SL1-P - Limit Switch,  Top Roller,  1NC/1NO,  SPDT,  Snap Action,  Compression Fitting View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Limit Switch, Top Roller, 1NC/1NO, SPDT, Snap Action, Compression Fitting
Mfr. Part#:
SL1-P

Allied Stock#: 70118842

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$121.50 (Each)
1$121.500
3$115.710
5$106.460
Availability

94 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Top Roller Arm
Body Style: Miniature
Brand/Series: SL1 Series
Contact Form: SPDT
Current, Rating: 5
IP Rating: IP67
Material: Zinc Die-Cast (Housing)
Mounting Hole Size: 4.2 mm
Mounting Type: 2 M14 hexnuts on M14 threaded bushing (10mm depth).
Number of Poles: 1 Pole
Number of Positions: 2
Operating Force: 0.88 Lb.
Temperature, Operating: 10 to 70 °C
Termination: Cable Gland
Type: Limit
Voltage Rating: 125 VAC

Overview

The MICRO SWITCH™ SL1 series compact limit switches are sealed, sensitive, and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment.

Features:
  • Ideal source of replacement parts for imported machine tools
  • NEMA 3, 4, 13 and IEC IP 67 sealing
  • Smaller size saves space
  • Rugged Zinc diecast housing
  • Wide product selection to suit many applications
  • Snap-in terminal enclosures makes mounting and wiring easy
  • Temperature ranges: standard and low

    Potential Applications:
  • Robotics
  • Light Material Handling
  • Machine Tools
  • Automotive Factory Floor
  • Electronic Assembly Equipment
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.