Honeywell SDX15A4
0 to 15 psia, Temp Compd Sensor, D4 package
Mfr. Part #: SDX15A4 / RS Stock #: 70120530
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$217.28
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-1 %
Features
Temperature Compensated
Function
Pressure
Gauge Port Size
0.09 in
Maximum Pressure Measured
30 (206.84) PSI (kPa)
Measurement Range
15 psi
Measurement Units
psi
Mounting Type
PCB Mount
Operating Pressure
15 PSI
Operating Temperature
85 °C
Output
0-90 mV (12V)
Output Type
Wheatstone Bridge
Package Type
6-DIP Module
Port Style
Barbless
Supply Voltage
20 VDC
Technology
Piezoelectric
Termination
Through Hole
Type
Absolute
Overview
The SCX Series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0°C to +70°C (32°F to +158°F) temperature range. This Series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Devices are available to measure absolute, differential and gage pressures from 1 psi (SCX01) up to 150 psi (SCX150). The Absolute (A in model number) devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The Differential (D in model number) devices allow application of pressure to either side of the pressure-sensing diaphragm and can be used for gage or differential measurements. The SCX Series devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. This package provides excellent corrosion resistance and provides isolation to external packaging stresses. The package has convenient mounting holes and pressure ports for ease of use with standard plastic tubing for pressure connection. If the application requires extended temperature range operation, beyond 0°C to +70°C (+32°F to +158°F), two pins which provide an output voltage proportional to temperature are available for use with external circuitry. The 100 µS response time makes this series an excellent choice for computer peripherals and pneumatic control applications. The output of the bridge is ratiometric to the supply voltage. Operation from any DC supply voltage up to 20 VDC is acceptable.
Features:
Precision Temperature Compensation
Calibrated Zero and Span
Small Size
Low Noise
High Accuracy
High Impedance for Low Power Applications
Typical Applications:
Medical Equipment
Barometry
Computer Peripherals
Pneumatic Controls
HVAC
Features:
Typical Applications: